JAN1N3036C-1
vs
JANTX1N3036DUR-1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
COMPENSATED DEVICES INC
VPT COMPONENTS
Package Description
DO-41, 2 PIN
MELF-2
Reach Compliance Code
unknown
unknown
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-41
DO-213AB
JESD-30 Code
O-XALF-W2
O-LELF-R2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
UNSPECIFIED
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Qualification Status
Not Qualified
Qualified
Reference Standard
MIL-19500/115K
MIL-19500
Reference Voltage-Nom
47 V
47 V
Surface Mount
NO
YES
Technology
ZENER
ZENER
Terminal Form
WIRE
WRAP AROUND
Terminal Position
AXIAL
END
Voltage Tol-Max
2%
1%
Working Test Current
5.5 mA
5.5 mA
Base Number Matches
5
5
ECCN Code
EAR99
HTS Code
8541.10.00.50
Date Of Intro
2019-09-27
Compare JAN1N3036C-1 with alternatives
Compare JANTX1N3036DUR-1 with alternatives