JAN1N3030A vs JANTXV1N3030ATR feature comparison

JAN1N3030A Microsemi Corporation

Buy Now Datasheet

JANTXV1N3030ATR Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-13 DO-202AA
Package Description O-MALF-W2 O-MALF-W2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Case Connection CATHODE ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-202AA DO-13
JESD-30 Code O-MALF-W2 O-MALF-W2
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/115
Reference Voltage-Nom 27 V 27 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 10% 10%
Working Test Current 9.5 mA 9.5 mA
Base Number Matches 1 1

Compare JAN1N3030A with alternatives

Compare JANTXV1N3030ATR with alternatives