JAN1N3028DUR-1
vs
MQ1N3028DUR-1E3
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROSEMI CORP
Package Description
DO-213AB, 2 PIN
O-LELF-R2
Reach Compliance Code
compliant
unknown
Factory Lead Time
52 Weeks
Additional Feature
METALLURGICALLY BONDED
METALLURGICALLY BONDED, HIGH RELIABILITY
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-213AB
DO-213AB
JESD-30 Code
O-LELF-R2
O-LELF-R2
JESD-609 Code
e0
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1.25 W
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/115K
Reference Voltage-Nom
22 V
22 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Voltage Tol-Max
1%
1%
Working Test Current
11.5 mA
11.5 mA
Base Number Matches
1
2
Part Package Code
DO-213AB
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Compare JAN1N3028DUR-1 with alternatives
Compare MQ1N3028DUR-1E3 with alternatives