JAN1N3026BUR-1 vs CLL4746ATR13 feature comparison

JAN1N3026BUR-1 Cobham PLC

Buy Now Datasheet

CLL4746ATR13 Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer COBHAM PLC CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AB
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 18 V 18 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 5%
Working Test Current 14 mA 14 mA
Base Number Matches 8 1
Pbfree Code No
Rohs Code No
Package Description O-LELF-R2
JESD-609 Code e0
Knee Impedance-Max 750 Ω
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Reverse Current-Max 5 µA
Terminal Finish TIN LEAD

Compare CLL4746ATR13 with alternatives