JAN1N3024CUR-1
vs
MV1N3024CUR-1TR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
MICROSEMI CORP
Package Description
DO-213AB, 2 PIN
O-LELF-R2
Reach Compliance Code
unknown
unknown
Additional Feature
METALLURGICALLY BONDED
METALLURGICALLY BONDED, HIGH RELIABILITY
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-213AB
DO-213AB
JESD-30 Code
O-LELF-R2
O-LELF-R2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1.25 W
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/115K
Reference Voltage-Nom
15 V
15 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Voltage Tol-Max
2%
2%
Working Test Current
17 mA
17 mA
Base Number Matches
5
1
Rohs Code
No
Part Package Code
DO-213AB
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
JESD-609 Code
e0
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Terminal Finish
TIN LEAD
Compare MV1N3024CUR-1TR with alternatives