JAN1N3017DUR-1 vs 1N4737ARL feature comparison

JAN1N3017DUR-1 Defense Logistics Agency

Buy Now Datasheet

1N4737ARL Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer DEFENSE LOGISTICS AGENCY MOTOROLA INC
Package Description DO-213AB, 2 PIN O-LALF-W2
Reach Compliance Code unknown unknown
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AB DO-41
JESD-30 Code O-LELF-R2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/115K
Reference Voltage-Nom 7.5 V 7.5 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Voltage Tol-Max 1% 5%
Working Test Current 34 mA 34 mA
Base Number Matches 1 2
Part Package Code DO-41
Pin Count 2
Manufacturer Package Code CASE 59-03
ECCN Code EAR99
HTS Code 8541.10.00.50
JESD-609 Code e0
Knee Impedance-Max 700 Ω
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Reverse Current-Max 10 µA
Terminal Finish Tin/Lead (Sn/Pb)

Compare JAN1N3017DUR-1 with alternatives

Compare 1N4737ARL with alternatives