JAN1N2844RB vs 1N2844E3 feature comparison

JAN1N2844RB Motorola Semiconductor Products

Buy Now Datasheet

1N2844E3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MICROSEMI CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection CATHODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Knee Impedance-Max 450 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W
Qualification Status Not Qualified
Reference Voltage-Nom 160 V 160 V
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Voltage Temp Coeff-Max 152 mV/°C
Voltage Tol-Max 5% 20%
Working Test Current 80 mA 80 mA
Base Number Matches 1 1
Package Description O-MBFM-P2
JEDEC-95 Code TO-204AD

Compare JAN1N2844RB with alternatives

Compare 1N2844E3 with alternatives