JAN1N2844B
vs
1N2844RB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA INC
DIGITRON SEMICONDUCTORS
Package Description
O-MBFM-P2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ANODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
Knee Impedance-Max
450 Ω
450 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
50 W
50 W
Qualification Status
Not Qualified
Reference Voltage-Nom
160 V
160 V
Reverse Current-Max
5 µA
5 µA
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Voltage Temp Coeff-Max
152 mV/°C
152 mV/°C
Voltage Tol-Max
5%
5%
Working Test Current
80 mA
80 mA
Base Number Matches
5
8
Rohs Code
No
Dynamic Impedance-Max
80 Ω
JEDEC-95 Code
TO-3
JESD-609 Code
e0
Reverse Test Voltage
121.6 V
Terminal Finish
Tin/Lead (Sn/Pb)
Compare JAN1N2844B with alternatives