JAN1N2842RB vs 1N3344RB feature comparison

JAN1N2842RB Defense Logistics Agency

Buy Now Datasheet

1N3344RB Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description SIMILAR TO TO-3, 2 PIN
Reach Compliance Code unknown unknown
Case Connection CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Qualified
Reference Standard MIL-19500/114F
Reference Voltage-Nom 130 V 130 V
Surface Mount NO NO
Technology ZENER
Terminal Form PIN/PEG
Terminal Position BOTTOM
Voltage Tol-Max 5% 5%
Working Test Current 95 mA 95 mA
Base Number Matches 5 9
Dynamic Impedance-Max 50 Ω
Operating Temperature-Max 175 °C

Compare JAN1N2842RB with alternatives