JAN1N2838B vs 1N2838RA feature comparison

JAN1N2838B Microchip Technology Inc

Buy Now Datasheet

1N2838RA Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MOTOROLA INC
Package Description HERMETIC SEALED, TO-3, 2 PIN O-MBFM-P2
Reach Compliance Code compliant unknown
Factory Lead Time 35 Weeks
Case Connection ANODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code TO-204AD
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/114
Reference Voltage-Nom 100 V 100 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD OVER NICKEL TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Voltage Tol-Max 5% 10%
Working Test Current 120 mA 120 mA
Base Number Matches 5 5
ECCN Code EAR99
HTS Code 8541.10.00.50
Dynamic Impedance-Max 20 Ω
Knee Impedance-Max 200 Ω
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Reverse Current-Max 5 µA
Voltage Temp Coeff-Max 90 mV/°C

Compare JAN1N2838B with alternatives

Compare 1N2838RA with alternatives