JAN1N2836RB vs 1N2836COX.200 feature comparison

JAN1N2836RB Defense Logistics Agency

Buy Now Datasheet

1N2836COX.200 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer DEFENSE LOGISTICS AGENCY MICROSEMI CORP
Package Description SIMILAR TO TO-3, 2 PIN O-MEDB-N2
Reach Compliance Code unknown compliant
Case Connection CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-MBFM-P2 O-MEDB-N2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT DISK BUTTON
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/114F
Reference Voltage-Nom 82 V 82 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Form PIN/PEG NO LEAD
Terminal Position BOTTOM END
Voltage Tol-Max 5% 20%
Working Test Current 150 mA 150 mA
Base Number Matches 5 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature HIGH RELIABILITY
JESD-609 Code e3
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Terminal Finish MATTE TIN

Compare JAN1N2836RB with alternatives

Compare 1N2836COX.200 with alternatives