JAN1N2835RB vs 1N3337RAE3 feature comparison

JAN1N2835RB Motorola Mobility LLC

Buy Now Datasheet

1N3337RAE3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC MICROSEMI CORP
Package Description O-MBFM-P2 HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-MBFM-P2 O-MUPM-D1
Knee Impedance-Max 150 Ω
Number of Elements 1 1
Number of Terminals 2 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified
Reference Voltage-Nom 75 V 75 V
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form PIN/PEG SOLDER LUG
Terminal Position BOTTOM UPPER
Voltage Temp Coeff-Max 67.5 mV/°C
Voltage Tol-Max 5% 10%
Working Test Current 170 mA 170 mA
Base Number Matches 5 2
Additional Feature PD-CASE
JEDEC-95 Code DO-203AB

Compare JAN1N2835RB with alternatives

Compare 1N3337RAE3 with alternatives