JAN1N2835B
vs
1N2835B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
SEMITRONICS CORP
Package Description
SIMILAR TO TO-3, 2 PIN
TO-3, 2 PIN
Reach Compliance Code
unknown
unknown
Case Connection
ANODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
50 W
50 W
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/114F
Reference Voltage-Nom
75 V
75 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Voltage Tol-Max
5%
5%
Working Test Current
170 mA
170 mA
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
Part Package Code
TO-204AA
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Dynamic Impedance-Max
9 Ω
JEDEC-95 Code
TO-3
JESD-609 Code
e0
Operating Temperature-Max
175 °C
Terminal Finish
TIN LEAD
Compare JAN1N2835B with alternatives
Compare 1N2835B with alternatives