JAN1N2834RB vs 1N2834A feature comparison

JAN1N2834RB Microchip Technology Inc

Buy Now Datasheet

1N2834A Digitron Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC DIGITRON SEMICONDUCTORS
Package Description TO-3, 2 PIN
Reach Compliance Code compliant unknown
Factory Lead Time 35 Weeks
Case Connection CATHODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code TO-204AD
JESD-30 Code O-MBFM-P2
JESD-609 Code e0 e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity UNIDIRECTIONAL
Power Dissipation-Max 50 W
Qualification Status Qualified
Reference Standard MIL-19500
Reference Voltage-Nom 68 V
Surface Mount NO
Technology ZENER
Terminal Finish TIN LEAD OVER NICKEL Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG
Terminal Position BOTTOM
Voltage Tol-Max 5%
Working Test Current 180 mA
Base Number Matches 5 10

Compare JAN1N2834RB with alternatives