JAN1N2831RD vs JANTX1N3332B feature comparison

JAN1N2831RD Microsemi Corporation

Buy Now Datasheet

JANTX1N3332B Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code TO-3 DO-5
Package Description O-MBFM-P2 DO-5, 1 PIN
Pin Count 2 1
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection CATHODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code TO-204AD DO-5
JESD-30 Code O-MBFM-P2 O-MUPM-D1
Number of Elements 1 1
Number of Terminals 2 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500 MIL-19500/358E
Reference Voltage-Nom 51 V 51 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form PIN/PEG SOLDER LUG
Terminal Position BOTTOM UPPER
Voltage Tol-Max 1% 5%
Working Test Current 245 mA 245 mA
Base Number Matches 1 5
Pbfree Code No
JESD-609 Code e0
Moisture Sensitivity Level 1
Terminal Finish TIN LEAD

Compare JAN1N2831RD with alternatives

Compare JANTX1N3332B with alternatives