JAN1N2820RB vs 1N2820COX.250 feature comparison

JAN1N2820RB Microchip Technology Inc

Buy Now Datasheet

1N2820COX.250 Microsemi Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description TO-3, 2 PIN O-MEDB-N2
Reach Compliance Code compliant compliant
Factory Lead Time 35 Weeks
Case Connection CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code TO-204AD
JESD-30 Code O-MBFM-P2 O-MEDB-N2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT DISK BUTTON
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500
Reference Voltage-Nom 24 V 24 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish TIN LEAD OVER NICKEL MATTE TIN
Terminal Form PIN/PEG NO LEAD
Terminal Position BOTTOM END
Voltage Tol-Max 5% 20%
Working Test Current 520 mA 520 mA
Base Number Matches 5 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature HIGH RELIABILITY

Compare JAN1N2820RB with alternatives

Compare 1N2820COX.250 with alternatives