JAN1N2814C
vs
1N2814COX.200
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Part Package Code
TO-3
Package Description
O-MBFM-P2
O-MEDB-N2
Pin Count
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ANODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
TO-204AD
JESD-30 Code
O-MBFM-P2
O-MEDB-N2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
DISK BUTTON
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
50 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
16 V
16 V
Surface Mount
NO
YES
Technology
ZENER
ZENER
Terminal Form
PIN/PEG
NO LEAD
Terminal Position
BOTTOM
END
Voltage Tol-Max
2%
20%
Working Test Current
780 mA
780 mA
Base Number Matches
1
1
Additional Feature
HIGH RELIABILITY
JESD-609 Code
e3
Terminal Finish
MATTE TIN
Compare JAN1N2814C with alternatives
Compare 1N2814COX.200 with alternatives