JAN1N2814B vs JANTX1N2814B feature comparison

JAN1N2814B Microsemi Corporation

Buy Now Datasheet

JANTX1N2814B Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MOTOROLA INC
Part Package Code TO-3
Package Description TO-3, 2 PIN O-MBFM-P2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code TO-204AD
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500
Reference Voltage-Nom 16 V 16 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD OVER NICKEL
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Voltage Tol-Max 5% 5%
Working Test Current 780 mA 780 mA
Base Number Matches 5 5
Knee Impedance-Max 80 Ω
Reverse Current-Max 5 µA
Voltage Temp Coeff-Max 11.2 mV/°C

Compare JAN1N2814B with alternatives

Compare JANTX1N2814B with alternatives