JAN1N2809RB vs 1N2808A feature comparison

JAN1N2809RB Motorola Semiconductor Products

Buy Now Datasheet

1N2808A Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection CATHODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Knee Impedance-Max 80 Ω 80 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 11 V 10 V
Reverse Current-Max 5 µA 10 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Voltage Temp Coeff-Max 6.6 mV/°C 5.5 mV/°C
Voltage Tol-Max 5% 10%
Working Test Current 1100 mA 1200 mA
Base Number Matches 1 1
Rohs Code No
Dynamic Impedance-Max 0.6 Ω
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare JAN1N2809RB with alternatives

Compare 1N2808A with alternatives