JAN1N2808RB vs JANTXV1N2809RB feature comparison

JAN1N2808RB Microsemi Corporation

Buy Now Datasheet

JANTXV1N2809RB Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Part Package Code TO-3
Package Description TO-3, 2 PIN TO-3, 2 PIN
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code TO-204AD TO-204AD
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified Qualified
Reference Standard MIL-19500 MIL-19500
Reference Voltage-Nom 10 V 11 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD OVER NICKEL TIN LEAD OVER NICKEL
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Voltage Tol-Max 5% 5%
Working Test Current 1200 mA 1100 mA
Base Number Matches 5 5
Factory Lead Time 35 Weeks

Compare JAN1N2808RB with alternatives

Compare JANTXV1N2809RB with alternatives