JAN1N2804 vs 1N4555RD feature comparison

JAN1N2804 Microsemi Corporation

Buy Now Datasheet

1N4555RD Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code TO-3 DO-5
Package Description O-MBFM-P2 HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN
Pin Count 2 1
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ANODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code TO-204AD DO-203AB
JESD-30 Code O-MBFM-P2 O-MUPM-D1
Number of Elements 1 1
Number of Terminals 2 1
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/114
Reference Voltage-Nom 6.8 V 6.8 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form PIN/PEG SOLDER LUG
Terminal Position BOTTOM UPPER
Voltage Tol-Max 20% 1%
Working Test Current 1850 mA 1850 mA
Base Number Matches 1 1
Additional Feature PD-CASE
Dynamic Impedance-Max 0.16 Ω
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare JAN1N2804 with alternatives

Compare 1N4555RD with alternatives