JAN1N1186
vs
1N1194
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Package Description
DO-5, 1 PIN
Reach Compliance Code
unknown
unknown
Application
POWER
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
DO-5
JESD-30 Code
O-MUPM-D1
Non-rep Pk Forward Current-Max
500 A
800 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
1
Output Current-Max
35 A
40 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Qualified
Reference Standard
MIL-19500/297D
Surface Mount
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Base Number Matches
5
8
Forward Voltage-Max (VF)
1.19 V
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Rep Pk Reverse Voltage-Max
200 V
Reverse Current-Max
10 µA
Compare JAN1N1186 with alternatives