JAN1N1186
vs
JANTX1N1186
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SEMITRONICS CORP
MICROCHIP TECHNOLOGY INC
Part Package Code
DO-5
Package Description
DO-5, 1 PIN
METAL, DO-5, 1 PIN
Pin Count
1
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
POWER
POWER
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.7 V
JEDEC-95 Code
DO-5
DO-203AB
JESD-30 Code
O-MUPM-D1
O-MUPM-D1
Non-rep Pk Forward Current-Max
500 A
500 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
1
1
Operating Temperature-Max
190 °C
175 °C
Output Current-Max
35 A
35 A
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Qualification Status
Qualified
Qualified
Reference Standard
MIL-19500/297D
MIL-19500/297
Rep Pk Reverse Voltage-Max
200 V
200 V
Surface Mount
NO
NO
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Base Number Matches
2
2
Rohs Code
No
Factory Lead Time
29 Weeks
JESD-609 Code
e0
Operating Temperature-Min
-65 °C
Reverse Recovery Time-Max
5 µs
Terminal Finish
TIN LEAD
Compare JAN1N1186 with alternatives
Compare JANTX1N1186 with alternatives