J9YB502 vs 67YR5K feature comparison

J9YB502 Tokyo Cosmos Electric Co Ltd

Buy Now Datasheet

67YR5K TT Electronics Resistors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOKYO COSMOS ELECTRIC CO LTD TT ELECTRONICS PLC
Package Description , 3/8 INCH, SQUARE, 3 PINS
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.40.80.50
Actuator Orientation VERTICAL VERTICAL
Actuator Type SCREW SCREW
Manufacturer Series J9
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 3 3
Number of Turns 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 85 °C 85 °C
Resistance 5000 Ω
Resistance Law LINEAR LINEAR
Resistor Type TRIMMER TRIMMER
Surface Mount NO NO
Technology CERMET CERMET
Terminal Shape WIRE WIRE
Tolerance 10% 10%
Base Number Matches 1 2
Construction Rectangular
Ganging Number 1
JESD-609 Code e3
Lead Diameter 0.53 mm
Lead Length 4.6 mm
Package Height 10.4 mm
Package Length 9.53 mm
Package Style PCB Mount
Package Width 4.95 mm
Packing Method BULK
Rotational Angle 7200 deg
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn)
Working Voltage 200 V

Compare J9YB502 with alternatives

Compare 67YR5K with alternatives