J509 vs J509-LF feature comparison

J509 New Jersey Semiconductor Products Inc

Buy Now Datasheet

J509-LF Calogic Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC CALOGIC LLC
Reach Compliance Code unknown compliant
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
Limiting Voltage-Max 1.7 V 3.5 V
Number of Elements 1 1
Power Dissipation-Max 0.36 W 0.36 W
Regulation Current-Nom (Ireg) 3 mA 3 mA
Rep Pk Reverse Voltage-Max 50 V 50 V
Technology FIELD EFFECT FIELD EFFECT
Base Number Matches 1 1
Rohs Code Yes
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T2
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM

Compare J509 with alternatives

Compare J509-LF with alternatives