J506 vs J506L feature comparison

J506 InterFET Corporation

Buy Now Datasheet

J506L Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer INTER F E T CORP VISHAY INTERTECHNOLOGY INC
Part Package Code TO-92 TO-92
Package Description TO-92, 2 PIN PLASTIC, MODIFIED TO-226AA (TO-92), 2 PIN
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Samacsys Manufacturer InterFET
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
Dynamic Impedance-Min 330000 Ω
JEDEC-95 Code TO-92 TO-226AA
JESD-30 Code O-PBCY-T2 O-PBCY-W2
Limiting Voltage-Max 2.5 V 2.5 V
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 135 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Power Dissipation-Max 0.35 W 0.35 W
Qualification Status Not Qualified Not Qualified
Regulation Current-Nom (Ireg) 1.4 mA 1.4 mA
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount NO NO
Technology FIELD EFFECT FIELD EFFECT
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare J506 with alternatives

Compare J506L with alternatives