J310RLRPG
vs
J310
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ON SEMICONDUCTOR
CALOGIC LLC
Part Package Code
TO-92 (TO-226) 5.33mm Body Height
TO-92
Package Description
LEAD FREE, CASE 29-11, TO-226 3 PIN
PLASTIC PACKAGE-3
Pin Count
3
3
Manufacturer Package Code
29-11
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
onsemi
JESD-609 Code
e1
e0
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Terminal Finish
TIN SILVER COPPER
TIN LEAD
Base Number Matches
1
6
Rohs Code
No
HTS Code
8542.90.00.00
Additional Feature
LOW NOISE
Configuration
SINGLE
DS Breakdown Voltage-Min
25 V
FET Technology
JUNCTION
Feedback Cap-Max (Crss)
2.5 pF
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
Number of Elements
1
Number of Terminals
3
Operating Mode
DEPLETION MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
0.4 W
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Compare J310RLRPG with alternatives
Compare J310 with alternatives