J310D74Z
vs
2SK125-4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
SONY CORP
Package Description
CYLINDRICAL, O-PBCY-T3
CYLINDRICAL, O-PBCY-T3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
DS Breakdown Voltage-Min
25 V
FET Technology
JUNCTION
JUNCTION
Feedback Cap-Max (Crss)
2.5 pF
3 pF
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
DEPLETION MODE
DEPLETION MODE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
10
1
Pin Count
3
Drain Current-Max (ID)
0.1 A
Operating Temperature-Max
120 °C
Power Gain-Min (Gp)
10 dB
Compare J310D74Z with alternatives
Compare 2SK125-4 with alternatives