J308TR3 vs MPF102 feature comparison

J308TR3 Calogic Inc

Buy Now Datasheet

MPF102 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CALOGIC LLC NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.90.00.00
Configuration SINGLE
DS Breakdown Voltage-Min 25 V
FET Technology JUNCTION JUNCTION
Feedback Cap-Max (Crss) 2.5 pF
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
Number of Elements 1
Number of Terminals 3
Operating Mode DEPLETION MODE
Operating Temperature-Max 135 °C 125 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Base Number Matches 1 10
Rohs Code No
Package Description ,
JESD-609 Code e0
Power Dissipation-Max (Abs) 0.2 W
Terminal Finish Tin/Lead (Sn/Pb)

Compare J308TR3 with alternatives