J25MF-04V-K vs P9403-04-21 feature comparison

J25MF-04V-K JST Manufacturing

Buy Now Datasheet

P9403-04-21 Protectron Electromech Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer J S T MFG CO LTD PROTECTRON ELECTROMECH PVT LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
Body Breadth 0.26 inch
Body Depth 0.608 inch
Body Length 0.62 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design STRIP OR LOOSE
Contact Finish Mating NOT SPECIFIED GOLD
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1500VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Diameter-Min 0.035 inch
Insulator Color BLACK
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance NO NO
Mating Contact Pitch 0.098 inch
Mating Contact Row Spacing 0.157 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 4.6 A
Reference Standard TUV; UL
Termination Type CRIMP SOLDER
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Wire Size-Max 20 AWG
Wire Size-Min 28 AWG
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Termination GOLD
JESD-609 Code e4
Mounting Style STRAIGHT
Terminal Pitch 2.54 mm

Compare J25MF-04V-K with alternatives

Compare P9403-04-21 with alternatives