J22-B0-22-620-J1F-D3 vs LEJBXA66-1-62-20.0-A-M3-T feature comparison

J22-B0-22-620-J1F-D3 Carling Technologies

Buy Now Datasheet

LEJBXA66-1-62-20.0-A-M3-T Sensata Circuit Breakers

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CARLING TECHNOLOGIES INC SENSATA TECHNOLOGIES INC
Reach Compliance Code compliant compliant
Actuator Type ROCKER ROCKER
Body Breadth 38.48 mm 38.48 mm
Body Height 41.66 mm 42.85 mm
Body Length or Diameter 57.15 mm 57.15 mm
Circuit Function SERIES TRIP SERIES TRIP
Circuit Protection Type MAGNETIC CIRCUIT BREAKER MAGNETIC CIRCUIT BREAKER
Environmental Characteristics CORROSSION/MOISTURE RESISTANT
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Poles 2 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Rated Breaking Capacity 10000 A 10000 A
Rated Current 20 A 20 A
Rated Voltage(AC) 240 V 240 V
Reference Standard CUL, TUV, UL CSA; TUV; UL
Surface Mount NO NO
Terminal Shape SCREW SCREW
Base Number Matches 1 1

Compare J22-B0-22-620-J1F-D3 with alternatives

Compare LEJBXA66-1-62-20.0-A-M3-T with alternatives