J211
vs
2SK315G
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
VISHAY SILICONIX
|
SANYO ELECTRIC CO LTD
|
Part Package Code |
TO-92
|
|
Package Description |
PLASTIC, TO-92, 3 PIN
|
IN-LINE, R-PSIP-T3
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Vishay
|
|
FET Technology |
JUNCTION
|
JUNCTION
|
JESD-609 Code |
e0
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
0.35 W
|
0.2 W
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
5
|
1
|
Configuration |
|
SINGLE
|
Drain Current-Max (ID) |
|
0.02 A
|
Feedback Cap-Max (Crss) |
|
0.3 pF
|
Highest Frequency Band |
|
VERY HIGH FREQUENCY BAND
|
JESD-30 Code |
|
R-PSIP-T3
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Operating Mode |
|
DEPLETION MODE
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Qualification Status |
|
Not Qualified
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
SINGLE
|
Transistor Application |
|
AMPLIFIER
|
Transistor Element Material |
|
SILICON
|
|
|
|
Compare J211 with alternatives
Compare 2SK315G with alternatives