J175/D26Z vs J174 feature comparison

J175/D26Z Texas Instruments

Buy Now Datasheet

J174 General Electric Solid State

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP GENERAL ELECTRIC SOLID STATE
Package Description CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown unknown
Configuration SINGLE
FET Technology JUNCTION JUNCTION
Feedback Cap-Max (Crss) 5.5 pF
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
Number of Elements 1
Number of Terminals 3
Operating Mode DEPLETION MODE
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type P-CHANNEL P-CHANNEL
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 1 23
Rohs Code No
ECCN Code EAR99
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.4 W

Compare J175/D26Z with alternatives