J174/D74Z vs J176 feature comparison

J174/D74Z Texas Instruments

Buy Now Datasheet

J176 Vishay Sprague

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP SPRAGUE ELECTRIC CO
Package Description CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown unknown
Configuration SINGLE
FET Technology JUNCTION JUNCTION
Feedback Cap-Max (Crss) 5.5 pF
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
Number of Elements 1
Number of Terminals 3
Operating Mode DEPLETION MODE
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type P-CHANNEL P-CHANNEL
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 1 27
Rohs Code No
ECCN Code EAR99
JESD-609 Code e0
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.4 W
Terminal Finish Tin/Lead (Sn/Pb)

Compare J174/D74Z with alternatives