J113TR2
vs
J112-D27Z
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
CALOGIC LLC
|
ONSEMI
|
Package Description |
CYLINDRICAL, O-PBCY-T3
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.21.00.95
|
|
Configuration |
SINGLE
|
SINGLE
|
Drain-source On Resistance-Max |
100 Ω
|
50 Ω
|
FET Technology |
JUNCTION
|
JUNCTION
|
Feedback Cap-Max (Crss) |
5 pF
|
5 pF
|
JEDEC-95 Code |
TO-92
|
TO-92
|
JESD-30 Code |
O-PBCY-T3
|
O-PBCY-T3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Mode |
DEPLETION MODE
|
DEPLETION MODE
|
Operating Temperature-Max |
135 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Manufacturer Package Code |
|
135AR
|
Samacsys Manufacturer |
|
onsemi
|
JESD-609 Code |
|
e3
|
Power Dissipation-Max (Abs) |
|
0.4 W
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare J113TR2 with alternatives
Compare J112-D27Z with alternatives