J113D74Z vs J112AMO feature comparison

J113D74Z Fairchild Semiconductor Corporation

Buy Now Datasheet

J112AMO Philips Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP PHILIPS SEMICONDUCTORS
Package Description CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.95
Total Weight 220.515 250
Category CO2 Kg 8.8 8.54
CO2 1940.532 2135
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 100 92
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 1333-86-4, 1309-64-4 7439-92-1
Conflict Mineral Status DRC Conflict Free DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.10 FMD
Configuration SINGLE
Drain-source On Resistance-Max 100 Ω
FET Technology JUNCTION JUNCTION
Feedback Cap-Max (Crss) 5 pF
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
JESD-609 Code e1 e3
Number of Elements 1
Number of Terminals 3
Operating Mode DEPLETION MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 0.4 W 0.4 W
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER Matte Tin (Sn)
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 2 2
Rohs Code Yes

Compare J113D74Z with alternatives