J113
vs
J112AMO
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIPEX CORP
NXP SEMICONDUCTORS
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
FET Technology
JUNCTION
JUNCTION
JESD-609 Code
e0
e3
Moisture Sensitivity Level
1
Operating Temperature-Max
150 °C
150 °C
Peak Reflow Temperature (Cel)
240
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
0.4 W
0.4 W
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Base Number Matches
29
2
Part Package Code
TO-92
Package Description
PLASTIC, SPT, SC-43, 3 PIN
Pin Count
3
Configuration
SINGLE
DS Breakdown Voltage-Min
40 V
Drain-source On Resistance-Max
50 Ω
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
Number of Elements
1
Number of Terminals
3
Operating Mode
DEPLETION MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Compare J112AMO with alternatives