J112RLRP vs J112RLRM feature comparison

J112RLRP Motorola Semiconductor Products

Buy Now Datasheet

J112RLRM onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC ON SEMICONDUCTOR
Package Description CYLINDRICAL, O-PBCY-T3 CASE 29-11, TO-226AA, 3 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Drain-source On Resistance-Max 50 Ω 50 Ω
FET Technology JUNCTION JUNCTION
Feedback Cap-Max (Crss) 5 pF 5 pF
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode DEPLETION MODE DEPLETION MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application CHOPPER CHOPPER
Transistor Element Material SILICON SILICON
Base Number Matches 3 3
Rohs Code No
Part Package Code TO-92
Pin Count 3
Manufacturer Package Code CASE 29-11
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare J112RLRP with alternatives

Compare J112RLRM with alternatives