J112RL1G
vs
J112
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
SINYORK CO LTD
|
Part Package Code |
TO-92
|
|
Package Description |
LEAD FREE, CASE 29-11, TO-226, 3 PIN
|
|
Pin Count |
3
|
|
Manufacturer Package Code |
CASE 29-11
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
EUROPEAN PART NUMBER
|
|
Configuration |
SINGLE
|
SINGLE
|
Drain-source On Resistance-Max |
50 Ω
|
|
FET Technology |
JUNCTION
|
|
Feedback Cap-Max (Crss) |
5 pF
|
|
JEDEC-95 Code |
TO-92
|
|
JESD-30 Code |
O-PBCY-T3
|
|
JESD-609 Code |
e1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
|
Operating Mode |
DEPLETION MODE
|
|
Operating Temperature-Max |
150 °C
|
85 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
ROUND
|
|
Package Style |
CYLINDRICAL
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity/Channel Type |
N-CHANNEL
|
NPN
|
Power Dissipation-Max (Abs) |
0.4 W
|
0.02 W
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
TIN SILVER COPPER
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
BOTTOM
|
|
Transistor Application |
CHOPPER
|
|
Transistor Element Material |
SILICON
|
|
Base Number Matches |
1
|
28
|
Collector Current-Max (IC) |
|
0.004 A
|
DC Current Gain-Min (hFE) |
|
1000
|
|
|
|
Compare J112RL1G with alternatives