J111/D10Z vs J111TR4 feature comparison

J111/D10Z Texas Instruments

Buy Now Datasheet

J111TR4 Calogic Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP CALOGIC LLC
Package Description CYLINDRICAL, O-PBCY-T3 CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
FET Technology JUNCTION JUNCTION
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode DEPLETION MODE DEPLETION MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
HTS Code 8541.21.00.95
Drain-source On Resistance-Max 30 Ω
Feedback Cap-Max (Crss) 5 pF
Operating Temperature-Max 135 °C

Compare J111/D10Z with alternatives

Compare J111TR4 with alternatives