J085RP3N25KSA vs J085RC3N25CSA feature comparison

J085RP3N25KSA Amphenol CIT

Buy Now Datasheet

J085RC3N25CSA Amphenol CIT

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CARLISLE INTERCONNECT TECHNOLOGIES CARLISLE INTERCONNECT TECHNOLOGIES
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature STANDARD: MIL-DTL-24308 STANDARD: MIL-DTL-24308
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature YES YES
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 3/B 3/B
Termination Type SOLDER CRIMP
Total Number of Contacts 25 25
Base Number Matches 1 1

Compare J085RP3N25KSA with alternatives

Compare J085RC3N25CSA with alternatives