J085PC1G9KPA
vs
481-15090-500
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CARLISLE INTERCONNECT TECHNOLOGIES
AMPHENOL CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
STANDARD: MIL-DTL-24308
Body/Shell Style
PLUG
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
YES
YES
IEC Conformance
NO
NO
MIL Conformance
YES
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
GOLD
CHROMATE
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
1/E
1/E
Termination Type
CRIMP
Total Number of Contacts
9
9
Base Number Matches
1
1
Compare J085PC1G9KPA with alternatives
Compare 481-15090-500 with alternatives