IXTQ180N10T vs IXTA180N10T7 feature comparison

IXTQ180N10T Littelfuse Inc

Buy Now Datasheet

IXTA180N10T7 IXYS Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer LITTELFUSE INC IXYS CORP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer LITTELFUSE
Additional Feature AVALANCHE RATED, ULTRA LOW RESISTANCE AVALANCHE RATED
Avalanche Energy Rating (Eas) 750 mJ 750 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 180 A 180 A
Drain-source On Resistance-Max 0.0064 Ω 0.0064 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 162 pF
JESD-30 Code R-PSFM-T3 R-PSFM-G6
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 6
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 480 W
Pulsed Drain Current-Max (IDM) 450 A 450 A
Surface Mount NO YES
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Pbfree Code Yes
Part Package Code D2PAK
Package Description TO-263, 6 PIN
Pin Count 4
JEDEC-95 Code TO-263
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) 10

Compare IXTQ180N10T with alternatives

Compare IXTA180N10T7 with alternatives