IXTP2R4N120P
vs
IXTH2R4N120P
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
IXYS CORP
LITTELFUSE INC
Part Package Code
TO-220AB
Package Description
TO-220, 3 PIN
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
AVALANCHE RATED
AVALANCHE RATED
Avalanche Energy Rating (Eas)
200 mJ
200 mJ
Case Connection
DRAIN
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
1200 V
1200 V
Drain Current-Max (ID)
2.4 A
2.4 A
Drain-source On Resistance-Max
7.5 Ω
7.5 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-220AB
TO-247AD
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
e3
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
125 W
125 W
Pulsed Drain Current-Max (IDM)
6 A
6 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Samacsys Manufacturer
LITTELFUSE
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
10
Compare IXTP2R4N120P with alternatives
Compare IXTH2R4N120P with alternatives