IXTK120N20P vs IXFH120N20P feature comparison

IXTK120N20P Littelfuse Inc

Buy Now Datasheet

IXFH120N20P IXYS Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer LITTELFUSE INC IXYS CORP
Package Description FLANGE MOUNT, R-PSFM-T3 TO-247, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer LITTELFUSE
Additional Feature AVALANCHE RATED AVALANCHE RATED
Avalanche Energy Rating (Eas) 2000 mJ 2000 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 200 V 200 V
Drain Current-Max (ID) 120 A 120 A
Drain-source On Resistance-Max 0.022 Ω 0.022 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-264AA TO-247AD
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e1 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 300 A 300 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 10 10
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code TO-247AD
Pin Count 3
Power Dissipation-Max (Abs) 714 W

Compare IXTK120N20P with alternatives

Compare IXFH120N20P with alternatives