IXTH180N10T vs IXTA180N10T7 feature comparison

IXTH180N10T Littelfuse Inc

Buy Now Datasheet

IXTA180N10T7 Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer LITTELFUSE LITTELFUSE
Additional Feature AVALANCHE RATED, ULTRA LOW RESISTANCE AVALANCHE RATED
Avalanche Energy Rating (Eas) 750 mJ 750 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 180 A 180 A
Drain-source On Resistance-Max 0.0064 Ω 0.0064 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 162 pF 162 pF
JEDEC-95 Code TO-247AD TO-263
JESD-30 Code R-PSFM-T3 R-PSSO-G6
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 6
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 480 W 480 W
Pulsed Drain Current-Max (IDM) 450 A 450 A
Surface Mount NO YES
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 10 10
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Package Description ,
Moisture Sensitivity Level 1

Compare IXTH180N10T with alternatives

Compare IXTA180N10T7 with alternatives