IXTA52P10P vs IRF5210-029 feature comparison

IXTA52P10P Littelfuse Inc

Buy Now Datasheet

IRF5210-029 Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC INFINEON TECHNOLOGIES AG
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer LITTELFUSE
Additional Feature AVALANCHE RATED
Avalanche Energy Rating (Eas) 1000 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 52 A 35 A
Drain-source On Resistance-Max 0.05 Ω 0.06 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 275 pF
JEDEC-95 Code TO-263AA TO-220AB
JESD-30 Code R-PSSO-G2 R-PSFM-T3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type P-CHANNEL P-CHANNEL
Power Dissipation-Max (Abs) 300 W
Pulsed Drain Current-Max (IDM) 130 A
Surface Mount YES NO
Terminal Finish Matte Tin (Sn) MATTE TIN OVER NICKEL
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 2
Qualification Status Not Qualified

Compare IXTA52P10P with alternatives

Compare IRF5210-029 with alternatives