IXTA52P10P
vs
IRF5210STRL
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LITTELFUSE INC
|
INTERNATIONAL RECTIFIER CORP
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Additional Feature |
AVALANCHE RATED
|
HIGH RELIABILITY, AVALANCHE RATED, ULTRA-LOW RESISTANCE
|
Avalanche Energy Rating (Eas) |
1000 mJ
|
120 mJ
|
Case Connection |
DRAIN
|
DRAIN
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
100 V
|
100 V
|
Drain Current-Max (ID) |
52 A
|
38 A
|
Drain-source On Resistance-Max |
0.05 Ω
|
0.06 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss) |
275 pF
|
|
JEDEC-95 Code |
TO-263AA
|
TO-263AB
|
JESD-30 Code |
R-PSSO-G2
|
R-PSSO-G2
|
JESD-609 Code |
e3
|
e0
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
150 °C
|
175 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
225
|
Polarity/Channel Type |
P-CHANNEL
|
P-CHANNEL
|
Power Dissipation-Max (Abs) |
300 W
|
200 W
|
Pulsed Drain Current-Max (IDM) |
130 A
|
140 A
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
10
|
30
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
4
|
Pbfree Code |
|
No
|
Part Package Code |
|
D2PAK
|
Package Description |
|
D2PAK-3
|
Pin Count |
|
3
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare IXTA52P10P with alternatives
Compare IRF5210STRL with alternatives