IXKN45N80C vs IXFL60N80P feature comparison

IXKN45N80C IXYS Corporation

Buy Now Datasheet

IXFL60N80P IXYS Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer IXYS CORP IXYS CORP
Package Description MINIBLOC-4 ISOPLUS264, 3 PIN
Pin Count 4 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature AVALANCHE RATED AVALANCHE RATED
Avalanche Energy Rating (Eas) 670 mJ 5000 mJ
Case Connection ISOLATED ISOLATED
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 800 V 800 V
Drain Current-Max (ID) 44 A 40 A
Drain-source On Resistance-Max 0.074 Ω 0.15 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PUFM-X4 R-PSIP-T3
Number of Elements 1 1
Number of Terminals 4 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT IN-LINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Surface Mount NO NO
Terminal Finish NICKEL TIN SILVER COPPER
Terminal Form UNSPECIFIED THROUGH-HOLE
Terminal Position UPPER SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 2
JESD-609 Code e1
Pulsed Drain Current-Max (IDM) 150 A

Compare IXKN45N80C with alternatives