IXGH32N60B vs IRGPS40B120U feature comparison

IXGH32N60B IXYS Corporation

Buy Now Datasheet

IRGPS40B120U International Rectifier

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer IXYS CORP INTERNATIONAL RECTIFIER CORP
Part Package Code TO-247AD TO-274AA
Package Description FLANGE MOUNT, R-PSFM-T3 IN-LINE, R-PSIP-T3
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Additional Feature FAST
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 60 A 80 A
Collector-Emitter Voltage-Max 600 V 1200 V
Configuration SINGLE SINGLE
Fall Time-Max (tf) 150 ns 33 ns
Gate-Emitter Thr Voltage-Max 5 V 6 V
Gate-Emitter Voltage-Max 20 V
JEDEC-95 Code TO-247AD TO-274AA
JESD-30 Code R-PSFM-T3 R-PSIP-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 200 W
Power Dissipation-Max (Abs) 200 W 595 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application MOTOR CONTROL MOTOR CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 240 ns 357 ns
Turn-on Time-Nom (ton) 50 ns 115 ns
VCEsat-Max 2.5 V
Base Number Matches 1 2
JESD-609 Code e0
Rise Time-Max (tr) 55 ns
Terminal Finish TIN LEAD

Compare IXGH32N60B with alternatives

Compare IRGPS40B120U with alternatives